TFM160808ALC-R47MTAA | TDK

Choke, SMD 0603, 470 nH, 2.6 A, TFM160808ALC-R47MTAA

Order No.: 72D1370
EAN: 4099889005653
MPN:
TFM160808ALC-R47MTAA
Series: TFM-ALC
TFM160808ALC-R47MTAA TDK Fixed Inductors Image 1
TFM160808ALC-R47MTAA TDK Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
885.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2951 €

SMD choke, TFM160808ALC-R47MTAA, TDK

Features

  • Magnetic shield
  • Metal core
  • Thin-film
  • Soft termination

Applications

  • Smart phones
  • HDDs
  • Compact power supply
  • SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 470 nH
DC current 2.6 A
Tolerance ±20 %
DC resistance 62 mΩ
Saturation current 2.7 A
Measuring frequency 1 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes