TFM160808ALC-1R0MTAA | TDK
Choke, SMD 0603, 1 µH, 1.7 A, TFM160808ALC-1R0MTAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, TFM160808ALC-1R0MTAA, TDK
Features
- Magnetic shield
- Metal core
- Thin-film
- Soft termination
Applications
- Smart phones
- HDDs
- Compact power supply
- SSDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 µH | |
| DC current | 1.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 155 mΩ | |
| Saturation current | 1.1 A | |
| Measuring frequency | 1 MHz | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |