SPM6550T-3R3M-HZ | TDK
Choke, SMD 6550, 3.3 µH, 10 A, SPM6550T-3R3M-HZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SPM6550T-3R3M-HZ, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils
Applications
- Automotive equipment
- Car navigation
- Car audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 3.3 µH | |
| DC current | 10 A | |
| Tolerance | ±20 % | |
| DC resistance | 17.49 mΩ | |
| Saturation current | 6.5 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 6550 | |
| Length | 7.1 mm | |
| Width | 6.5 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |