SPM6530T-1R5M100 | TDK

Choke, SMD 6530, 1.5 µH, 11 A, SPM6530T-1R5M100

Order No.: 75D1823
EAN: 4099889037142
MPN:
SPM6530T-1R5M100
Series: SPM
SPM6530T-1R5M100 TDK Fixed Inductors Image 1
SPM6530T-1R5M100 TDK Fixed Inductors Image 2
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
595.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.595 €

SMD choke, SPM6530T-1R5M100, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Operating temperature range: -40 to +125°C

Applications

  • Note PCs
  • HDDs
  • VRMs
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 11 A
Tolerance ±20 %
DC resistance 10.67 mΩ
Saturation current 11.5 A
Measuring frequency 100 kHz
Design SMD 6530
Length 7.1 mm
Width 6.5 mm
Height 3 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes