SPM5030T-3R3M-HZ | TDK

Choke, SMD 5250, 3.3 µH, 6.5 A, SPM5030T-3R3M-HZ

Order No.: 72D1337
EAN: 4099889005325
MPN:
SPM5030T-3R3M-HZ
Series: SPM-HZ
SPM5030T-3R3M-HZ TDK Fixed Inductors Image 1
SPM5030T-3R3M-HZ TDK Fixed Inductors Image 2
SPM5030T-3R3M-HZ TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
565.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1305 €

SMD choke, SPM5030T-3R3M-HZ, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils

Applications

  • Automotive equipment
  • Car navigation
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.3 µH
DC current 6.5 A
Tolerance ±20 %
DC resistance 29.48 mΩ
Saturation current 4.3 A
Measuring frequency 100 kHz
Design SMD 5250
Length 5.2 mm
Width 5 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes