SPM5030T-2R2M | TDK
Choke, SMD, 2.2 µH, 6.1 A, SPM5030T-2R2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SPM5030T-2R2M, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Operating temperature range: -40 to +125°C
Applications
- Note PCs
- HDDs
- VRMs
- Compact power supply modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 2.2 µH | |
| DC current | 6.1 A | |
| Tolerance | ±20 % | |
| DC resistance | 21.23 mΩ | |
| Saturation current | 4.9 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 5.2 mm | |
| Width | 5 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |