SPM3015T-2R2M-LR | TDK

Choke, SMD 3015, 2.2 µH, 2.8 A, SPM3015T-2R2M-LR

Order No.: 75D1723
EAN: 4099889036541
MPN:
SPM3015T-2R2M-LR
Series: SPM-LR
SPM3015T-2R2M-LR TDK Fixed Inductors Image 1
SPM3015T-2R2M-LR TDK Fixed Inductors Image 2
SPM3015T-2R2M-LR TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6069 €

SMD choke, SPM3015T-2R2M-LR, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Operating temperature range: -40 to +125°C

Applications

  • Note PCs
  • HDDs
  • VRMs
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
DC current 2.8 A
Tolerance ±20 %
DC resistance 86.6 mΩ
Saturation current 4 A
Measuring frequency 100 kHz
Design SMD 3015
Length 3.2 mm
Width 3 mm
Height 1.5 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes