SPM10054T-4R7M-HZ | TDK

Choke, SMD, 4.7 µH, 14.3 A, SPM10054T-4R7M-HZ

Order No.: 72D1313
EAN: 4099889005080
MPN:
SPM10054T-4R7M-HZ
Series: SPM-HZ
SPM10054T-4R7M-HZ TDK Fixed Inductors Image 1
SPM10054T-4R7M-HZ TDK Fixed Inductors Image 2
SPM10054T-4R7M-HZ TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9996 €

SMD choke, SPM10054T-4R7M-HZ, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils

Applications

  • Automotive equipment
  • Car navigation
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
DC current 14.3 A
Tolerance ±20 %
DC resistance 12.15 mΩ
Saturation current 8.8 A
Measuring frequency 100 kHz
Design SMD
Length 10.7 mm
Width 10 mm
Height 5.4 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes