SPM10040T-6R8M | TDK
Choke, SMD 1004, 6.8 µH, 6.9 A, SPM10040T-6R8M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SPM10040T-6R8M, TDK
Features
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
- Low inductance variance in high-temperature environments with good DC superimposition characteristics
- Operating temperature range: -40 to +125°C
Applications
- Note PCs
- HDDs
- VRMs
- Compact power supply modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 6.8 µH | |
| DC current | 6.9 A | |
| Tolerance | ±20 % | |
| DC resistance | 23.3 mΩ | |
| Saturation current | 7.1 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD 1004 | |
| Length | 10.7 mm | |
| Width | 10 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |