SPM10040T-2R2M-HZ | TDK

Choke, SMD 1004, 2.2 µH, 16.7 A, SPM10040T-2R2M-HZ

Order No.: 72D1295
EAN: 4099889004908
MPN:
SPM10040T-2R2M-HZ
Series: SPM-HZ
SPM10040T-2R2M-HZ TDK Fixed Inductors Image 1
SPM10040T-2R2M-HZ TDK Fixed Inductors Image 2
SPM10040T-2R2M-HZ TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9520 €

SMD choke, SPM10040T-2R2M-HZ, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with ferrite core adhesive coils

Applications

  • Automotive equipment
  • Car navigation
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
DC current 16.7 A
Tolerance ±20 %
DC resistance 7.46 mΩ
Saturation current 13 A
Measuring frequency 100 kHz
Design SMD 1004
Length 10.7 mm
Width 10 mm
Height 4 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes