SPM10040T-220M | TDK

Choke, SMD 1004, 22 µH, 3.6 A, SPM10040T-220M

Order No.: 72D1292
EAN: 4099889004878
MPN:
SPM10040T-220M
Series: SPM
SPM10040T-220M TDK Fixed Inductors Image 1
SPM10040T-220M TDK Fixed Inductors Image 2
SPM10040T-220M TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9996 €

SMD choke, SPM10040T-220M, TDK

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Operating temperature range: -40 to +125°C

Applications

  • Note PCs
  • HDDs
  • VRMs
  • Compact power supply modules
Technical specifications
Filter Property Value
Version SMD choke
Inductance 22 µH
DC current 3.6 A
Tolerance ±20 %
DC resistance 79 mΩ
Saturation current 4.6 A
Measuring frequency 100 kHz
Design SMD 1004
Length 10.7 mm
Width 10 mm
Height 4 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes