SLF7055T-100M2R5-3PF | TDK

Choke, SMD 7055, 10 µH, 2.5 A, SLF7055T-100M2R5-3PF

Order No.: 75D1685
EAN: 4099889036312
MPN:
SLF7055T-100M2R5-3PF
Series: SLF
SLF7055T-100M2R5-3PF TDK Fixed Inductors Image 1
SLF7055T-100M2R5-3PF TDK Fixed Inductors Image 2
SLF7055T-100M2R5-3PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3808 €

SMD choke, SLF7055T-100M2R5-3PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 2.5 A
Tolerance ±20 %
DC resistance 39.1 mΩ
Saturation current 2.6 A
Measuring frequency 100 kHz
Design SMD 7055
Length 7 mm
Width 7 mm
Height 5.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes