SLF7045T-470MR90-H | TDK

Choke, SMD 7045, 47 µH, 930 mA, SLF7045T-470MR90-H

Order No.: 75D1675
EAN: 4099889036213
MPN:
SLF7045T-470MR90-H
Series: SLF-H
SLF7045T-470MR90-H TDK Fixed Inductors Image 1
SLF7045T-470MR90-H TDK Fixed Inductors Image 2
SLF7045T-470MR90-H TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4760 €

SMD choke, SLF7045T-470MR90-H, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +125°C

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • Airbags
Technical specifications
Filter Property Value
Version SMD choke
Inductance 47 µH
DC current 930 mA
Tolerance ±20 %
DC resistance 180 mΩ
Saturation current 900 mA
Measuring frequency 100 kHz
Design SMD 7045
Length 7 mm
Width 7 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes