SLF7045T-102MR14-PF | TDK

Choke, SMD 7045, 1 mH, 250 mA, SLF7045T-102MR14-PF

Order No.: 75D1659
EAN: 4099889036053
MPN:
SLF7045T-102MR14-PF
Series: SLF
SLF7045T-102MR14-PF TDK Fixed Inductors Image 1
SLF7045T-102MR14-PF TDK Fixed Inductors Image 2
SLF7045T-102MR14-PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
333.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3332 €

SMD choke, SLF7045T-102MR14-PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 mH
DC current 250 mA
Tolerance ±20 %
DC resistance 2.28 Ω
Saturation current 140 mA
Measuring frequency 100 kHz
Design SMD 7045
Length 7 mm
Width 7 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes