SLF7032T-680MR59-2PF | TDK

Choke, SMD 7032, 68 µH, 590 mA, SLF7032T-680MR59-2PF

Order No.: 75D1652
EAN: 4099889035988
MPN:
SLF7032T-680MR59-2PF
Series: SLF
SLF7032T-680MR59-2PF TDK Fixed Inductors Image 1
SLF7032T-680MR59-2PF TDK Fixed Inductors Image 2
SLF7032T-680MR59-2PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3094 €

SMD choke, SLF7032T-680MR59-2PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 68 µH
DC current 590 mA
Tolerance ±20 %
DC resistance 310 mΩ
Saturation current 590 mA
Measuring frequency 100 kHz
Design SMD 7032
Length 7 mm
Width 7 mm
Height 3.2 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes