SLF7032T-100M1R4-2PF | TDK
Choke, SMD 7032, 10 µH, 1.4 A, SLF7032T-100M1R4-2PF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SLF7032T-100M1R4-2PF, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- Operating temperature range: -40 to +105°C
Applications
- Thin-screen TVs
- AV equipment
- Electrical equipment
- Gaming devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 µH | |
| DC current | 1.4 A | |
| Tolerance | ±20 % | |
| DC resistance | 63.6 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | SMD 7032 | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |