SLF6028T-6R8M1R5-PF | TDK

Choke, SMD 6028, 6.8 µH, 2.2 A, SLF6028T-6R8M1R5-PF

Order No.: 75D1630
EAN: 4099889035766
MPN:
SLF6028T-6R8M1R5-PF
Series: SLF
SLF6028T-6R8M1R5-PF TDK Fixed Inductors Image 1
SLF6028T-6R8M1R5-PF TDK Fixed Inductors Image 2
SLF6028T-6R8M1R5-PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

SMD choke, SLF6028T-6R8M1R5-PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 6.8 µH
DC current 2.2 A
Tolerance ±20 %
DC resistance 42.5 mΩ
Saturation current 1.5 A
Measuring frequency 100 kHz
Design SMD 6028
Length 6 mm
Width 6 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes