SLF6028T-100M1R3-PF | TDK

Choke, SMD 6028, 10 µH, 1.8 A, SLF6028T-100M1R3-PF

Order No.: 75D1620
EAN: 4099889035667
MPN:
SLF6028T-100M1R3-PF
Series: SLF
SLF6028T-100M1R3-PF TDK Fixed Inductors Image 1
SLF6028T-100M1R3-PF TDK Fixed Inductors Image 2
SLF6028T-100M1R3-PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

SMD choke, SLF6028T-100M1R3-PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 1.8 A
Tolerance ±20 %
DC resistance 63.8 mΩ
Saturation current 1.3 A
Measuring frequency 100 kHz
Design SMD 6028
Length 6 mm
Width 6 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes