SLF6025T-220MR73-PF | TDK
Choke, SMD 6025, 22 µH, 940 mA, SLF6025T-220MR73-PF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SLF6025T-220MR73-PF, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- Operating temperature range: -40 to +105°C
Applications
- Thin-screen TVs
- AV equipment
- Electrical equipment
- Gaming devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 22 µH | |
| DC current | 940 mA | |
| Tolerance | ±20 % | |
| DC resistance | 146.4 mΩ | |
| Saturation current | 730 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD 6025 | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |