SLF12575T-220M4R0-H | TDK

Choke, SMD 12575, 22 µH, 4 A, SLF12575T-220M4R0-H

Order No.: 75D1584
EAN: 4099889035377
MPN:
SLF12575T-220M4R0-H
Series: SLF-H
SLF12575T-220M4R0-H TDK Fixed Inductors Image 1
SLF12575T-220M4R0-H TDK Fixed Inductors Image 2
SLF12575T-220M4R0-H TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.833 €

SMD choke, SLF12575T-220M4R0-H, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +125°C

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • Airbags
Technical specifications
Filter Property Value
Version SMD choke
Inductance 22 µH
DC current 4 A
Tolerance ±20 %
DC resistance 31.56 mΩ
Saturation current 4 A
Measuring frequency 1 kHz
Design SMD 12575
Length 12.5 mm
Width 12.5 mm
Height 7.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes