SLF12565T-331MR87-H | TDK

Choke, SMD 12565, 330 µH, 950 mA, SLF12565T-331MR87-H

Order No.: 75D1564
EAN: 4099889035179
MPN:
SLF12565T-331MR87-H
Series: SLF-H
SLF12565T-331MR87-H TDK Fixed Inductors Image 1
SLF12565T-331MR87-H TDK Fixed Inductors Image 2
SLF12565T-331MR87-H TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.833 €

SMD choke, SLF12565T-331MR87-H, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +125°C

Applications

  • Automotive equipment
  • Electronic power steering
  • Headlights
  • Airbags
Technical specifications
Filter Property Value
Version SMD choke
Inductance 330 µH
DC current 950 mA
Tolerance ±20 %
DC resistance 592.8 mΩ
Saturation current 870 mA
Measuring frequency 1 kHz
Design SMD 12565
Length 12.5 mm
Width 12.5 mm
Height 6.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes