SLF12565T-102MR45-H | TDK
Choke, SMD 12565, 1 mH, 500 mA, SLF12565T-102MR45-H
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SLF12565T-102MR45-H, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- Operating temperature range: -40 to +125°C
Applications
- Automotive equipment
- Electronic power steering
- Headlights
- Airbags
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 mH | |
| DC current | 500 mA | |
| Tolerance | ±20 % | |
| DC resistance | 2.016 Ω | |
| Saturation current | 450 mA | |
| Measuring frequency | 1 kHz | |
| Design | SMD 12565 | |
| Length | 12.5 mm | |
| Width | 12.5 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |