SLF10145T-151MR79-PF | TDK

Choke, SMD 10145, 150 µH, 810 mA, SLF10145T-151MR79-PF

Order No.: 75D1501
EAN: 4099889034554
MPN:
SLF10145T-151MR79-PF
Series: SLF
SLF10145T-151MR79-PF TDK Fixed Inductors Image 1
SLF10145T-151MR79-PF TDK Fixed Inductors Image 2
SLF10145T-151MR79-PF TDK Fixed Inductors Image 3
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4046 €

SMD choke, SLF10145T-151MR79-PF, TDK

Features

  • Magnetic shield type wound inductor for power circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Thin-screen TVs
  • AV equipment
  • Electrical equipment
  • Gaming devices
Technical specifications
Filter Property Value
Version SMD choke
Inductance 150 µH
DC current 810 mA
Tolerance ±20 %
DC resistance 350 mΩ
Saturation current 790 mA
Measuring frequency 1 kHz
Design SMD 10145
Length 10.1 mm
Width 10.1 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes