SLF10145T-102MR29-PF | TDK
Choke, SMD 10145, 1 mH, 290 mA, SLF10145T-102MR29-PF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, SLF10145T-102MR29-PF, TDK
Features
- Magnetic shield type wound inductor for power circuits
- Ferrite core
- Operating temperature range: -40 to +105°C
Applications
- Thin-screen TVs
- AV equipment
- Electrical equipment
- Gaming devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 mH | |
| DC current | 290 mA | |
| Tolerance | ±20 % | |
| DC resistance | 2.8 Ω | |
| Saturation current | 320 mA | |
| Measuring frequency | 1 kHz | |
| Design | SMD 10145 | |
| Length | 10.1 mm | |
| Width | 10.1 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |