NLV32T-680J-EF | TDK
Choke, SMD 1210, 68 µH, 50 mA, NLV32T-680J-EF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, NLV32T-680J-EF, TDK
Features
- Resin mold type wound inductor for decoupling circuits
- Ferrite core
- Operating temperature range: -40 to +105°C
Applications
- Automotive equipment
- Car navigation systems
- Car audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 68 µH | |
| DC current | 50 mA | |
| Tolerance | ±5 % | |
| DC resistance | 9 Ω | |
| Saturation current | 50 mA | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 30 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |