NLV32T-2R2J-PF | TDK
Choke, SMD 1210, 2.2 µH, 320 mA, NLV32T-2R2J-PF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: On Request
SMD-Inductor, NLV32T-2R2J-PF, TDK
The NLV32T-2R2J-PF is a surface mounted type that is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- Resin mold type wound inductor for standard circuits
- E-12 Series, wide lineup compatible with J (±5%) tolerance, can be used for applications that need to meet strict L tolerance such as filter circuits
- Has excellent inductance temperature characteristics in the operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 2.2 µH | |
| DC current | 320 mA | |
| Tolerance | ±5 % | |
| DC resistance | 1 Ω | |
| Saturation current | 320 mA | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 30 | |
| Design | SMD 1210 | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |