NLV32T-012J-EFD | TDK

Choke, SMD 1210, 12 µH, 450 mA, NLV32T-012J-EFD

Order No.: 75D1250
EAN: 4099889033335
MPN:
NLV32T-012J-EFD
Series: NLV-EFD
NLV32T-012J-EFD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1190 €

SMD choke, NLV32T-012J-EFD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Automotive equipment
  • Car navigation systems
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 12 µH
DC current 450 mA
Tolerance ±5 %
DC resistance 140 mΩ
Saturation current 450 mA
Measuring frequency 100 MHz
Quality Q Q 17
Design SMD 1210
Length 3.2 mm
Width 2.5 mm
Height 2.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes