NLV25T-3R9J-EFD | TDK

Choke, SMD 1008, 3.9 µH, 180 mA, NLV25T-3R9J-EFD

Order No.: 75D1162
EAN: 4099889032895
MPN:
NLV25T-3R9J-EFD
Series: NLV-EFD
NLV25T-3R9J-EFD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1071 €

SMD choke, NLV25T-3R9J-EFD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Automotive equipment
  • Car navigation systems
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.9 µH
DC current 180 mA
Tolerance ±5 %
DC resistance 2.1 Ω
Saturation current 180 mA
Measuring frequency 7.96 MHz
Quality Q Q 30
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes