NLV25T-2R7J-EFD | TDK

Choke, SMD 1008, 2.7 µH, 195 mA, NLV25T-2R7J-EFD

Order No.: 75D1146
EAN: 4099889032819
MPN:
NLV25T-2R7J-EFD
Series: NLV-EFD
NLV25T-2R7J-EFD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1071 €

SMD choke, NLV25T-2R7J-EFD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Automotive equipment
  • Car navigation systems
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.7 µH
DC current 195 mA
Tolerance ±5 %
DC resistance 1.7 Ω
Saturation current 190 mA
Measuring frequency 7.96 MHz
Quality Q Q 30
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes