NLV25T-1R5J-EF | TDK

Choke, SMD 1008, 1.5 µH, 220 mA, NLV25T-1R5J-EF

Order No.: 75D1125
EAN: 4099889032703
MPN:
NLV25T-1R5J-EF
Series: NLV-EF
NLV25T-1R5J-EF TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0928 €

SMD choke, NLV25T-1R5J-EF, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Ferrite core
  • Operating temperature range: -40 to +105°C

Applications

  • Automotive equipment
  • Car navigation systems
  • Car audio
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 220 mA
Tolerance ±5 %
DC resistance 1.3 Ω
Saturation current 220 mA
Measuring frequency 7.96 MHz
Quality Q Q 30
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes