NLFV32T-221K-EF | TDK

Choke, SMD 1210, 220 µH, 40 mA, NLFV32T-221K-EF

Order No.: 75D1038
EAN: 4099889032215
MPN:
NLFV32T-221K-EF
Series: NLFV-EF
NLFV32T-221K-EF TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
287.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1440 €

SMD choke, NLFV32T-221K-EF, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Magnetic shield
  • Ferrite core

Applications

  • Smart meters
  • Automotive equipment
  • Electronic devices for communications
  • Industrial equipment
Technical specifications
Filter Property Value
Version SMD choke
Inductance 220 µH
DC current 40 mA
Tolerance ±10 %
DC resistance 6.12 Ω
Saturation current 40 mA
Measuring frequency 796 kHz
Design SMD 1210
Length 3.2 mm
Width 2.5 mm
Height 2.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes