NLFV25T-1R0M-EF | TDK

Choke, SMD 1008, 1 µH, 455 mA, NLFV25T-1R0M-EF

Order No.: 75D1010
EAN: 4099889032031
MPN:
NLFV25T-1R0M-EF
Series: NLFV-EF
NLFV25T-1R0M-EF TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1000 €

SMD choke, NLFV25T-1R0M-EF, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Magnetic shield
  • Ferrite core

Applications

  • Smart meters
  • Automotive equipment
  • Electronic devices for communications
  • Industrial equipment
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 µH
DC current 455 mA
Tolerance ±20 %
DC resistance 80 mΩ
Saturation current 450 mA
Measuring frequency 7.96 MHz
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes