NLFV25T-100K-EF | TDK
Choke, SMD 1210, 10 µH, 155 mA, NLFV25T-100K-EF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, NLFV25T-100K-EF, TDK
Features
- Resin mold type wound inductor for decoupling circuits
- Operating temperature range: -40 to +105°C
- Magnetic shield
- Ferrite core
Applications
- Smart meters
- Automotive equipment
- Electronic devices for communications
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 µH | |
| DC current | 155 mA | |
| Tolerance | ±10 % | |
| DC resistance | 430 mΩ | |
| Measuring frequency | 2.52 MHz | |
| Design | SMD 1210 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |