NLCV32T-4R7M-EFRD | TDK

Choke, SMD 1210, 4.7 µH, 900 mA, NLCV32T-4R7M-EFRD

Order No.: 75D0963
EAN: 4099889031812
MPN:
NLCV32T-4R7M-EFRD
Series: NLCV-EFRD
NLCV32T-4R7M-EFRD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
268.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1345 €

SMD choke, NLCV32T-4R7M-EFRD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Ferrite core

Applications

  • Automotive equipment
  • Navigation systems
  • Car audio
  • Electronic throttle control (ETC)
Technical specifications
Filter Property Value
Version SMD choke
Inductance 4.7 µH
DC current 900 mA
Tolerance ±20 %
DC resistance 200 mΩ
Measuring frequency 7.96 MHz
Quality Q Q 15
Design SMD 1210
Length 3.2 mm
Width 2.5 mm
Height 2.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes