NLCV25T-330K-EFD | TDK

Choke, SMD 1008, 33 µH, 120 mA, NLCV25T-330K-EFD

Order No.: 75D0837
EAN: 4099889031201
MPN:
NLCV25T-330K-EFD
Series: NLCV-EFD
NLCV25T-330K-EFD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1071 €

SMD choke, NLCV25T-330K-EFD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Ferrite core

Applications

  • Automotive equipment
  • Navigation systems
  • Car audio
  • Electronic throttle control (ETC)
Technical specifications
Filter Property Value
Version SMD choke
Inductance 33 µH
DC current 120 mA
Tolerance ±10 %
DC resistance 5.46 Ω
Saturation current 120 mA
Measuring frequency 2.52 MHz
Quality Q Q 30
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes