NLCV25T-1R5M-EFRD | TDK

Choke, SMD 1008, 1.5 µH, 890 mA, NLCV25T-1R5M-EFRD

Order No.: 75D0819
EAN: 4099889031126
MPN:
NLCV25T-1R5M-EFRD
Series: NLCV-EFRD
NLCV25T-1R5M-EFRD TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1226 €

SMD choke, NLCV25T-1R5M-EFRD, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Ferrite core

Applications

  • Automotive equipment
  • Navigation systems
  • Car audio
  • Electronic throttle control (ETC)
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 890 mA
Tolerance ±20 %
DC resistance 216 mΩ
Saturation current 890 mA
Measuring frequency 7.96 MHz
Quality Q Q 10
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes