NLCV25T-1R5M-EF | TDK
Choke, SMD 1008, 1.5 µH, 890 mA, NLCV25T-1R5M-EF
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: On Request
SMD choke, NLCV25T-1R5M-EF, TDK
Features
- Resin mold type wound inductor for decoupling circuits
- Operating temperature range: -40 to +105°C
- Ferrite core
Applications
- Automotive equipment
- Navigation systems
- Car audio
- Electronic throttle control (ETC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1.5 µH | |
| DC current | 890 mA | |
| Tolerance | ±20 % | |
| DC resistance | 546 mΩ | |
| Saturation current | 890 mA | |
| Measuring frequency | 7.96 MHz | |
| Quality Q | Q 20 | |
| Design | SMD 1008 | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |