NLCV25T-1R0M-EF | TDK

Choke, SMD 1008, 1 µH, 475 mA, NLCV25T-1R0M-EF

Order No.: 75D0808
EAN: 4099889031058
MPN:
NLCV25T-1R0M-EF
Series: NLCV25-EF
NLCV25T-1R0M-EF TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0928 €

SMD choke, NLCV25T-1R0M-EF, TDK

Features

  • Resin mold type wound inductor for decoupling circuits
  • Operating temperature range: -40 to +105°C
  • Ferrite core

Applications

  • Automotive equipment
  • Navigation systems
  • Car audio
  • Electronic throttle control (ETC)
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1 µH
DC current 475 mA
Tolerance ±20 %
DC resistance 442 mΩ
Saturation current 475 mA
Measuring frequency 7.96 MHz
Quality Q Q 20
Design SMD 1008
Length 2.5 mm
Width 2 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes