MLZ2012N2R2LTD25 | TDK

Choke, SMD 0805, 2.2 µH, 0.1 mA, MLZ2012N2R2LTD25

Order No.: 75D0719
EAN: 4099889030907
MPN:
MLZ2012N2R2LTD25
Series: MLZ
MLZ2012N2R2LTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0655 €

SMD choke, MLZ2012N2R2LTD25, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
DC current 0.1 mA
Tolerance ±20 %
DC resistance 120 mΩ
Saturation current 170 mA
Measuring frequency 2 MHz
Design SMD 0805
Length 2 mm
Width 1.25 mm
Height 0.85 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes