MLZ2012M4R7WT000 | TDK
Choke, SMD 0805, 4.7 µH, 500 mA, MLZ2012M4R7WT000
Order No.: 75D0700
MPN:
MLZ2012M4R7WT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 42 Weeks
SMD-Inductor, MLZ2012M4R7WT, TDK
The MLZ2012M4R7WT is a surface mounted type that is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
- They are compatible with wide frequency band noise, from low to high frequency
- H type products have a rated current that is equivalent to that of wound coils
- TW type products are the new standard type products that have both large current and low resistance
- L type products have a resistance up to 60% lower than W type products
- Operating temperature range: –55 to +125 °C (including self-temperature rise)
Applications
- Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio devices, navigation systems, PNDs, WLANs, SSDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |