MLZ2012M220WT000 | TDK

Choke, SMD 0805, 22 µH, 220 mA, MLZ2012M220WT000

Order No.: 75D0688
EAN: 4099889030624
MPN:
MLZ2012M220WT000
Series: MLZ
MLZ2012M220WT000 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
78.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0393 €

SMD choke, MLZ2012M220WT000, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 22 µH
DC current 220 mA
Tolerance ±20 %
DC resistance 2 Ω
Saturation current 60 mA
Measuring frequency 2 MHz
Design SMD 0805
Length 2 mm
Width 1.25 mm
Height 1.25 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes