MLZ2012M100WT000 | TDK

Choke, SMD 0805, 10 µH, 350 mA, MLZ2012M100WT000

Order No.: 75D0680
EAN: 4099889030549
MPN:
MLZ2012M100WT000
Series: MLZ
MLZ2012M100WT000 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0500 €

SMD-Inductor, MLZ2012M100WT, TDK

The MLZ2012M100WT is a surface mounted type that is used as energy storage devices in switched-mode power devices to produce DC current.

Features

  • The MLZ series include inductors for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
  • They are compatible with wide frequency band noise, from low to high frequency
  • H type products have a rated current that is equivalent to that of wound coils
  • TW type products are the new standard type products that have both large current and low resistance
  • L type products have a resistance up to 60% lower than W type products
  • Operating temperature range: –55 to +125 °C (including self-temperature rise)

Applications

  • Smart phones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable memory audio devices, navigation systems, PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 10 µH
DC current 350 mA
Tolerance ±20 %
DC resistance 470 mΩ
Saturation current 200 mA
Measuring frequency 50 MHz
Design SMD 0805
Length 2 mm
Width 1.25 mm
Height 1.25 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes