MLZ1608N3R3LT000 | TDK

Choke, SMD 0603, 3.3 µH, 450 mA, MLZ1608N3R3LT000

Order No.: 72D1249
EAN: 4099889004762
MPN:
MLZ1608N3R3LT000
Series: MLZ
MLZ1608N3R3LT000 TDK Fixed Inductors Image 1
MLZ1608N3R3LT000 TDK Fixed Inductors Image 2
MLZ1608N3R3LT000 TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0428 €

SMD choke, MLZ1608N3R3LT000, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 3.3 µH
DC current 450 mA
Tolerance ±20 %
DC resistance 270 mΩ
Saturation current 85 mA
Measuring frequency 2 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes