MLZ1608N1R5LTD25 | TDK

Choke, SMD 0603, 1.5 µH, 600 mA, MLZ1608N1R5LTD25

Order No.: 72D1248
EAN: 4099889004755
MPN:
MLZ1608N1R5LTD25
Series: MLZ
MLZ1608N1R5LTD25 TDK Fixed Inductors Image 1
MLZ1608N1R5LTD25 TDK Fixed Inductors Image 2
MLZ1608N1R5LTD25 TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0714 €

SMD choke, MLZ1608N1R5LTD25, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 600 mA
Tolerance ±20 %
DC resistance 0.14 Ω
Saturation current 130 mA
Measuring frequency 2 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes