MLZ1608N100LT000 | TDK
Choke, SMD 0603, 10 µH, 300 mA, MLZ1608N100LT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Available: 1,329 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1131 €
250 pcs.
0.0904 €
1250 pcs.
0.0750 €
4000 pcs.
0.0643 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD choke, MLZ2012N220LTD25, TDK
The MLZ2012N220LTD25 is a SMT inductor for decoupling circuits. It will increase the impedance seen by any high frequency signals propagating towards the load.
Features
- Is a inductor for decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
- They are compatible with wide frequency band noise, from low to high frequency
- Operating temperature range from –55 to +125°C
- Compliant with AEC-Q200
Applications
- Automotive equipment
- Smartphones
- Various modules
- Video cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 10 µH | |
| DC current | 300 mA | |
| Tolerance | ±20 % | |
| DC resistance | 600 mΩ | |
| Saturation current | 60 mA | |
| Measuring frequency | 2 MHz | |
| Quality Q | Q 30 | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | JP |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |