MLZ1608DR47DT000 | TDK
Choke, SMD 0603, 470 nH, 1 mA, MLZ1608DR47DT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD choke, MLZ1608DR47DT000, TDK
Features
- Low DC resistance
- Compatible with wide frequency band noise, from low to high frequency
- Ferrite core
- Compliant with AEC-Q200
Applications
- Smart phones
- Tablet terminals
- Video games
- Portable memory audio devices
- PNDs, WLANs, SSDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 470 nH | |
| DC current | 1 mA | |
| Tolerance | ±20 % | |
| DC resistance | 420 mΩ | |
| Saturation current | 400 mA | |
| Measuring frequency | 25 MHz | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |