MLZ1608DR10DTD25 | TDK

Choke, SMD 0603, 100 nH, 1 mA, MLZ1608DR10DTD25

Order No.: 75D0644
EAN: 4099889030198
MPN:
MLZ1608DR10DTD25
Series: MLZ
MLZ1608DR10DTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0714 €

SMD choke, MLZ1608DR10DTD25, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 100 nH
DC current 1 mA
Tolerance ±20 %
DC resistance 140 mΩ
Saturation current 700 mA
Measuring frequency 25 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes