MLZ1608A2R2WTD25 | TDK

Choke, SMD 0603, 2.2 µH, 1 mA, MLZ1608A2R2WTD25

Order No.: 75D0642
EAN: 4099889030174
MPN:
MLZ1608A2R2WTD25
Series: MLZ
MLZ1608A2R2WTD25 TDK Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0714 €

SMD choke, MLZ1608A2R2WTD25, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 2.2 µH
DC current 1 mA
Tolerance ±20 %
DC resistance 250 mΩ
Saturation current 130 mA
Measuring frequency 10 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes