MLZ1608A1R5WTD25 | TDK

Choke, SMD 0603, 1.5 µH, 550 mA, MLZ1608A1R5WTD25

Order No.: 72D1238
EAN: 4099889004656
MPN:
MLZ1608A1R5WTD25
Series: MLZ
MLZ1608A1R5WTD25 TDK Fixed Inductors Image 1
MLZ1608A1R5WTD25 TDK Fixed Inductors Image 2
MLZ1608A1R5WTD25 TDK Fixed Inductors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0714 €

SMD choke, MLZ1608A1R5WTD25, TDK

Features

  • Low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Ferrite core
  • Compliant with AEC-Q200

Applications

  • Smart phones
  • Tablet terminals
  • Video games
  • Portable memory audio devices
  • PNDs, WLANs, SSDs
Technical specifications
Filter Property Value
Version SMD choke
Inductance 1.5 µH
DC current 550 mA
Tolerance ±20 %
DC resistance 210 mΩ
Saturation current 160 mA
Measuring frequency 10 MHz
Design SMD 0603
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes