MLZ1608A1R0WT000 | TDK
Choke, SMD 0603, 1 µH, 600 mA, MLZ1608A1R0WT000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 18 Weeks
SMD choke, MLZ2012N220LT, TDK
Surface mount type
Features
- The MLZ2012N220LT includes inductors for decoupling circuits, which have first-class DC heterodyne characteristics and low DC resistance
- They are compatible with broadband noise, from low to high frequency.
- Type H products have a rated current equal to that of wound coil
- TW type products are the new standard type products that have both high current and low resistance.
- Type L products have up to 60% lower resistance than type W products
- Operating temperature range: -55 bis +125 °C (including self-heating)
Applications
- Smartphones, tablet terminals, note PCs, various modules such as camera modules, DSCs, video games, portable storage audio devices, navigation systems, PNDs, WLANs, SSDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD choke | |
| Inductance | 1 µH | |
| DC current | 600 mA | |
| Tolerance | ±20 % | |
| DC resistance | 150 mΩ | |
| Saturation current | 190 mA | |
| Measuring frequency | 10 MHz | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |